Threaded Standoff, M6 x M6 Thread, 25mm Body, Nylon, Female/Female

RS Stock No.: 222-626Brand: NEUTRAL
View all in Standoffs

Technical Document

Specifications

Brand

NEUTRAL

Body Length

25mm

Thread Size

M6 x M6

Gender Type

Female/Female

Material

Nylon

Body Shape

Round

Thread Size A

M6

Thread Size B

M6

Outside Diameter

12.7mm

Finish

Plain

You may be interested in
RS PRO Standoff M6, 25 mm Body, Polyamide 66
AED 13.201Each (In a Pack of 50) (ex VAT)
View all in Standoffs

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Threaded Standoff, M6 x M6 Thread, 25mm Body, Nylon, Female/Female

P.O.A.

Each (In a Pack of 50) (ex VAT)

Threaded Standoff, M6 x M6 Thread, 25mm Body, Nylon, Female/Female

Stock information temporarily unavailable.

You may be interested in
RS PRO Standoff M6, 25 mm Body, Polyamide 66
AED 13.201Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Body Length

25mm

Thread Size

M6 x M6

Gender Type

Female/Female

Material

Nylon

Body Shape

Round

Thread Size A

M6

Thread Size B

M6

Outside Diameter

12.7mm

Finish

Plain

You may be interested in
RS PRO Standoff M6, 25 mm Body, Polyamide 66
AED 13.201Each (In a Pack of 50) (ex VAT)