W2.1X9.5d Filament Indicator Lamp, 6.3 V, 250 mA, 5000h

RS Stock No.: 587-973Brand: NEUTRAL
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

6.3 V

Lamp Base

W2.1x9.5d

Current Rating

250 mA

Diameter

10.31mm

Lamp Size

T3 1/4

Length

26.8 mm

Luminosity

8.2 lm

Life Hours

5000h

You may be interested in
RS PRO Indicator Light, Clear, 6.3V, 150mA
AED 2.921Each (In a Pack of 10) (ex VAT)
View all in Incandescent Light Bulbs

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

W2.1X9.5d Filament Indicator Lamp, 6.3 V, 250 mA, 5000h

P.O.A.

Each (In a Pack of 10) (ex VAT)

W2.1X9.5d Filament Indicator Lamp, 6.3 V, 250 mA, 5000h

Stock information temporarily unavailable.

You may be interested in
RS PRO Indicator Light, Clear, 6.3V, 150mA
AED 2.921Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

6.3 V

Lamp Base

W2.1x9.5d

Current Rating

250 mA

Diameter

10.31mm

Lamp Size

T3 1/4

Length

26.8 mm

Luminosity

8.2 lm

Life Hours

5000h

You may be interested in
RS PRO Indicator Light, Clear, 6.3V, 150mA
AED 2.921Each (In a Pack of 10) (ex VAT)