White base amber lens beacon/sounder,24V
RS Stock No.: 425-6465Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALSupply Voltage
24 V dc
Lens Colour
Amber
Mounting Style
Surface Mount, Wall Mount
Current Type
DC
Light Effect
Strobe
Decibels at 1 Metre
106dB
Housing Colour
White
Maximum Decibel
106dB
Minimum Temperature
-25°C
Maximum Temperature
+55°C
You may be interested in
Clifford & Snell YL40 Series Amber Sounder Beacon, 24 V dc, IP65, Fixed Mount, 108dB at 1 MetreBrand: Clifford & Snell
AED 683.42Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
White base amber lens beacon/sounder,24V
1
P.O.A.
White base amber lens beacon/sounder,24V
Stock information temporarily unavailable.
1
You may be interested in
Clifford & Snell YL40 Series Amber Sounder Beacon, 24 V dc, IP65, Fixed Mount, 108dB at 1 MetreBrand: Clifford & Snell
AED 683.42Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALSupply Voltage
24 V dc
Lens Colour
Amber
Mounting Style
Surface Mount, Wall Mount
Current Type
DC
Light Effect
Strobe
Decibels at 1 Metre
106dB
Housing Colour
White
Maximum Decibel
106dB
Minimum Temperature
-25°C
Maximum Temperature
+55°C
You may be interested in
Clifford & Snell YL40 Series Amber Sounder Beacon, 24 V dc, IP65, Fixed Mount, 108dB at 1 MetreBrand: Clifford & Snell
AED 683.42Each (ex VAT)