White Indicator, 8mm Mounting Hole Size
RS Stock No.: 265-6447Brand: NEUTRAL

Technical Document
Specifications
Brand
NEUTRALLight Output Colour
White
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Intensity
1000mcd
Length
44mm
You may be interested in
RS PRO White Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination, IP67Brand: RS PRO
AED 98.87Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
White Indicator, 8mm Mounting Hole Size
1
P.O.A.
White Indicator, 8mm Mounting Hole Size
Stock information temporarily unavailable.
1
You may be interested in
RS PRO White Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination, IP67Brand: RS PRO
AED 98.87Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALLight Output Colour
White
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Intensity
1000mcd
Length
44mm
You may be interested in
RS PRO White Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination, IP67Brand: RS PRO
AED 98.87Each (ex VAT)