Yellow Indicator, 14mm Mounting Hole Size

RS Stock No.: 265-6778Brand: NEUTRAL
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Yellow

Mounting Hole Size

14mm

Lamp Type

LED

Bezel Style

Prominent

Intensity

1000mcd

Length

47mm

P.O.A.

Yellow Indicator, 14mm Mounting Hole Size

P.O.A.

Yellow Indicator, 14mm Mounting Hole Size

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Yellow

Mounting Hole Size

14mm

Lamp Type

LED

Bezel Style

Prominent

Intensity

1000mcd

Length

47mm