Yellow Indicator, 8mm Mounting Hole Size
RS Stock No.: 339-0520Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALLight Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Intensity
40mcd
Length
44mm
You may be interested in
RS PRO Yellow Panel Mount Indicator, 24V ac/dc, 8mm Mounting Hole Size, Solder Tab Termination, IP67Brand: RS PRO
AED 55.95Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Yellow Indicator, 8mm Mounting Hole Size
1
P.O.A.
Yellow Indicator, 8mm Mounting Hole Size
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Yellow Panel Mount Indicator, 24V ac/dc, 8mm Mounting Hole Size, Solder Tab Termination, IP67Brand: RS PRO
AED 55.95Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALLight Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Intensity
40mcd
Length
44mm
You may be interested in
RS PRO Yellow Panel Mount Indicator, 24V ac/dc, 8mm Mounting Hole Size, Solder Tab Termination, IP67Brand: RS PRO
AED 55.95Each (ex VAT)