Technical Documents
Specifications
Brand
NEUTRALLight Output Colour
Yellow
Intensity
280mcd
Chip Type
Single Chip
Diameter
5.8mm
Length
22mm
Peak Wavelength
587nm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALLight Output Colour
Yellow
Intensity
280mcd
Chip Type
Single Chip
Diameter
5.8mm
Length
22mm
Peak Wavelength
587nm