Yellow Visible LED, 10mm Diameter, 300mcd

RS Stock No.: 356-0599Brand: NEUTRAL
View all in Indicator Lamps

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Yellow

Intensity

300mcd

Diameter

10mm

Length

25mm

Peak Wavelength

587nm

View all in Indicator Lamps

Stock information temporarily unavailable.

P.O.A.

Yellow Visible LED, 10mm Diameter, 300mcd

P.O.A.

Yellow Visible LED, 10mm Diameter, 300mcd

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Yellow

Intensity

300mcd

Diameter

10mm

Length

25mm

Peak Wavelength

587nm