Zinc female ratchet handle,M10x14mm
RS Stock No.: 686-525Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALLever Type
Clamping Lever
Thread Gender
Female
Thread Size
M10
Thread/Insert Length
14mm
Handle Material
Zinc
Insert Material
Steel
Length
89mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
Zinc female ratchet handle,M10x14mm
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Zinc female ratchet handle,M10x14mm
Stock information temporarily unavailable.
2
Technical Document
Specifications
Brand
NEUTRALLever Type
Clamping Lever
Thread Gender
Female
Thread Size
M10
Thread/Insert Length
14mm
Handle Material
Zinc
Insert Material
Steel
Length
89mm