Zinc female ratchet handle,M4x8mm

RS Stock No.: 686-468Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M4

Thread/Insert Length

8mm

Handle Material

Zinc

Insert Material

Steel

Length

49mm

You may be interested in
RS PRO Stainless Steel Clamping Lever, M4 x 6 mm
AED 67.747Each (In a Pack of 2) (ex VAT)
View all in Clamping Levers

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Zinc female ratchet handle,M4x8mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Zinc female ratchet handle,M4x8mm

Stock information temporarily unavailable.

You may be interested in
RS PRO Stainless Steel Clamping Lever, M4 x 6 mm
AED 67.747Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M4

Thread/Insert Length

8mm

Handle Material

Zinc

Insert Material

Steel

Length

49mm

You may be interested in
RS PRO Stainless Steel Clamping Lever, M4 x 6 mm
AED 67.747Each (In a Pack of 2) (ex VAT)