Zinc male ratchet handle,M10x40mm

RS Stock No.: 382-8160Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M10

Thread/Insert Length

40mm

Handle Material

Zinc

Shaft Material

Steel

Length

105mm

You may be interested in
RS PRO Clamping Lever, M10 x 40mm
AED 118.904Each (In a Pack of 2) (ex VAT)

P.O.A.

Each (In a Pack of 2) (ex VAT)

Zinc male ratchet handle,M10x40mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Zinc male ratchet handle,M10x40mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Clamping Lever, M10 x 40mm
AED 118.904Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M10

Thread/Insert Length

40mm

Handle Material

Zinc

Shaft Material

Steel

Length

105mm

You may be interested in
RS PRO Clamping Lever, M10 x 40mm
AED 118.904Each (In a Pack of 2) (ex VAT)