ZnPt steel machine screw,M4x25mm
RS Stock No.: 526-776Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALLength
25mm
Thread Size
M4
Head Shape
Flange Button
Drive Type
System Zero
Material
Steel
Finish
Galvanised
You may be interested in
System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M4 x 19 mmBrand: System Zero
AED 138.861 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ZnPt steel machine screw,M4x25mm
1
P.O.A.
ZnPt steel machine screw,M4x25mm
Stock information temporarily unavailable.
1
You may be interested in
System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M4 x 19 mmBrand: System Zero
AED 138.861 Bag of 100 (ex VAT)
Technical Document
Specifications
Brand
NEUTRALLength
25mm
Thread Size
M4
Head Shape
Flange Button
Drive Type
System Zero
Material
Steel
Finish
Galvanised
You may be interested in
System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M4 x 19 mmBrand: System Zero
AED 138.861 Bag of 100 (ex VAT)