ZnPt steel machine screw,M5x25mm
RS Stock No.: 526-697Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALLength
25mm
Thread Size
M5
Head Shape
Flange Button
Drive Type
System Zero
Material
Steel
Finish
Galvanised
Product details
Metric Machine Screws: Bright Zinc Plated Steel
System Zero® Tamperproof Screws
Tamperproof security machine screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners
You may be interested in
System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M5 x 25 mmBrand: System Zero
AED 212.061 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ZnPt steel machine screw,M5x25mm
1
P.O.A.
ZnPt steel machine screw,M5x25mm
Stock information temporarily unavailable.
1
You may be interested in
System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M5 x 25 mmBrand: System Zero
AED 212.061 Bag of 100 (ex VAT)
Technical Document
Specifications
Brand
NEUTRALLength
25mm
Thread Size
M5
Head Shape
Flange Button
Drive Type
System Zero
Material
Steel
Finish
Galvanised
Product details
Metric Machine Screws: Bright Zinc Plated Steel
System Zero® Tamperproof Screws
Tamperproof security machine screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners
You may be interested in
System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M5 x 25 mmBrand: System Zero
AED 212.061 Bag of 100 (ex VAT)