Neutrik US Mains Connector, 20A Black, Yellow, Cable Mount Polyamide Screw, 250 V ac

RS Stock No.: 771-0451Brand: NeutrikManufacturers Part No.: NAC3FX
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

Neutrik

Plug/Socket

Socket

Country

US

Current Rating

20A

Mounting Type

Cable Mount

Voltage Rating

250 V ac

Pole Format

2P+E

Colour

Black, Yellow

Gender

Female

Body Material

Polyamide

Termination Method

Screw

Contact Material

Copper Tin Alloy

Cable Diameter

6 → 12mm

Minimum Cable Diameter

6mm

Maximum Cable Diameter

12mm

Contact Plating

Silver

Country of Origin

Liechtenstein

Product details

powerCON TRUE1 Screw Terminal Connectors

The powerCON TRUE1 connectors can replace appliance couplers wherever a very rugged solution in combination with a locking device is needed, in order to guarantee a safe power connection. They can be connected or disconnected under load or live.

The screw terminals require a T8 sized torque driver.

Male and female cable connectors, power out, screw terminals
True mains connectors with breaking capcaity
Lockable 16A single phase connectors (20A USA)
Easy and reliable twist lock system
Extremely robust and reliable
Unique Neutrik cable retention
For use in UK and USA

Stock information temporarily unavailable.

P.O.A.

Neutrik US Mains Connector, 20A Black, Yellow, Cable Mount Polyamide Screw, 250 V ac

P.O.A.

Neutrik US Mains Connector, 20A Black, Yellow, Cable Mount Polyamide Screw, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Neutrik

Plug/Socket

Socket

Country

US

Current Rating

20A

Mounting Type

Cable Mount

Voltage Rating

250 V ac

Pole Format

2P+E

Colour

Black, Yellow

Gender

Female

Body Material

Polyamide

Termination Method

Screw

Contact Material

Copper Tin Alloy

Cable Diameter

6 → 12mm

Minimum Cable Diameter

6mm

Maximum Cable Diameter

12mm

Contact Plating

Silver

Country of Origin

Liechtenstein

Product details

powerCON TRUE1 Screw Terminal Connectors

The powerCON TRUE1 connectors can replace appliance couplers wherever a very rugged solution in combination with a locking device is needed, in order to guarantee a safe power connection. They can be connected or disconnected under load or live.

The screw terminals require a T8 sized torque driver.

Male and female cable connectors, power out, screw terminals
True mains connectors with breaking capcaity
Lockable 16A single phase connectors (20A USA)
Easy and reliable twist lock system
Extremely robust and reliable
Unique Neutrik cable retention
For use in UK and USA