Technical Document
Specifications
Brand
NeutrikNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Right Angle
Country of Origin
Liechtenstein
You may be interested in
Neutrik Cable XLR Connector, Right Angle, 50V ac Female, 5 Way, Silver over Nickel PlatingBrand: Neutrik
AED 96.05Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Neutrik Cable Mount XLR Connector, Right Angle, Female, 5 Way
1
P.O.A.
Neutrik Cable Mount XLR Connector, Right Angle, Female, 5 Way
Stock information temporarily unavailable.
1
You may be interested in
Neutrik Cable XLR Connector, Right Angle, 50V ac Female, 5 Way, Silver over Nickel PlatingBrand: Neutrik
AED 96.05Each (ex VAT)
Technical Document
Specifications
Brand
NeutrikNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Right Angle
Country of Origin
Liechtenstein
You may be interested in
Neutrik Cable XLR Connector, Right Angle, 50V ac Female, 5 Way, Silver over Nickel PlatingBrand: Neutrik
AED 96.05Each (ex VAT)
