Neutrik Jack Connector 1/4 in Cable Mount Mono Plug Plug

RS Stock No.: 272-8665Brand: NeutrikManufacturers Part No.: NP2RCS
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

Neutrik

Gender

Male

Size

1/4 in

Mounting Type

Cable Mount

Type

Mono Plug

Body Orientation

Right Angle

Termination Method

Solder

Contact Plating

Nickel

Housing Material

Nylon

Voltage Rating

50 V

Contact Material

Brass

Product details

6.35mm Neutrik

0.25 in. Professional: Jack connectors for use where applications demand a rugged connector, built to exacting standards.

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Neutrik Jack Connector 1/4 in Cable Mount Mono Plug Plug

P.O.A.

Neutrik Jack Connector 1/4 in Cable Mount Mono Plug Plug

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Neutrik

Gender

Male

Size

1/4 in

Mounting Type

Cable Mount

Type

Mono Plug

Body Orientation

Right Angle

Termination Method

Solder

Contact Plating

Nickel

Housing Material

Nylon

Voltage Rating

50 V

Contact Material

Brass

Product details

6.35mm Neutrik

0.25 in. Professional: Jack connectors for use where applications demand a rugged connector, built to exacting standards.

You may be interested in