NJM13700M Nisshinbo Micro Devices, Transconductance, Op Amp, 16-Pin DMP

RS Stock No.: 713-9818Brand: New Japan RadioManufacturers Part No.: NJM13700M
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Transconductance

Mounting Type

Surface Mount

Package Type

DMP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

16

Typical Slew Rate

50V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Height

1.6mm

Dimensions

10 x 5 x 1.6mm

Length

10mm

Width

5mm

Product details

NJM13700, Dual Operational Transconductance Amplifier, NJR

Special Function Amplifier for Audio

Operational Amplifiers, New Japan Radio

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 6.04

AED 1.208 Each (In a Pack of 5) (ex VAT)

AED 6.34

AED 1.268 Each (In a Pack of 5) (inc. VAT)

NJM13700M Nisshinbo Micro Devices, Transconductance, Op Amp, 16-Pin DMP

AED 6.04

AED 1.208 Each (In a Pack of 5) (ex VAT)

AED 6.34

AED 1.268 Each (In a Pack of 5) (inc. VAT)

NJM13700M Nisshinbo Micro Devices, Transconductance, Op Amp, 16-Pin DMP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Transconductance

Mounting Type

Surface Mount

Package Type

DMP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

16

Typical Slew Rate

50V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Height

1.6mm

Dimensions

10 x 5 x 1.6mm

Length

10mm

Width

5mm

Product details

NJM13700, Dual Operational Transconductance Amplifier, NJR

Special Function Amplifier for Audio

Operational Amplifiers, New Japan Radio

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more