Technical Documents
Specifications
Brand
NewLinkThreaded
Yes
Product Type
Backing Plate
Sub Type
Plate
Thickness
1.6mm
Number of Holes
4
Width
444.5mm
Length
19in
Finish
Solid Metal
Material
Metal
Mounting plate type
Blanking
Slotted
Yes
For Use With
Server Rack
Country of Origin
China
Stock information temporarily unavailable.
AED 45.80
AED 45.80 Each (ex VAT)
AED 48.09
AED 48.09 Each (inc. VAT)
1
AED 45.80
AED 45.80 Each (ex VAT)
AED 48.09
AED 48.09 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NewLinkThreaded
Yes
Product Type
Backing Plate
Sub Type
Plate
Thickness
1.6mm
Number of Holes
4
Width
444.5mm
Length
19in
Finish
Solid Metal
Material
Metal
Mounting plate type
Blanking
Slotted
Yes
For Use With
Server Rack
Country of Origin
China