6 core screened cable,0.5sq.mm 500m

RS Stock No.: 205-1331Brand: NexansManufacturers Part No.: 10025525
View all in Control Cable

Technical Document

Specifications

Brand

Nexans

Product details

16 / 0.2mm (0.5mm²) - Screened

Tinned copper stranded conductors covered by 0.45mm PVC, overall tinned copper braided screen with an outer black PVC sheath.

Features and Benefits

Max. working voltage 440V
Max. current per core 2.5A
Resistance per core 40Ω/km

Warning

These cables are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

Standards

DEF STAN 61.12 parts 4 and 5

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
6 core screened cable,16x0.2mm 500m
P.O.A.1 Reel of 500 Metres (ex VAT)

Stock information temporarily unavailable.

P.O.A.

6 core screened cable,0.5sq.mm 500m

P.O.A.

6 core screened cable,0.5sq.mm 500m

Stock information temporarily unavailable.

You may be interested in
6 core screened cable,16x0.2mm 500m
P.O.A.1 Reel of 500 Metres (ex VAT)

Technical Document

Specifications

Brand

Nexans

Product details

16 / 0.2mm (0.5mm²) - Screened

Tinned copper stranded conductors covered by 0.45mm PVC, overall tinned copper braided screen with an outer black PVC sheath.

Features and Benefits

Max. working voltage 440V
Max. current per core 2.5A
Resistance per core 40Ω/km

Warning

These cables are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

Standards

DEF STAN 61.12 parts 4 and 5

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
6 core screened cable,16x0.2mm 500m
P.O.A.1 Reel of 500 Metres (ex VAT)