Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexans Green 0.05 mm² Harsh Environment Wire, 30, 1/0.254 mm, 250m, PTFE Insulation, 10035727

RS Stock No.: 400-0076Brand: NexansManufacturers Part No.: 10035727
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.05 mm²

Sheath Colour

Green

Cable Shape

Single Core

American Wire Gauge

30

Core Strands

1/0.254 mm

Length

250m

Insulation material

PTFE

Voltage Rating

350 V

Outer Diameter

0.58mm

Minimum Operating Temperature

-90°C

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Size of Strands

0.254 mm

Resistant To

Flame

Number of Strands

1

Country of Origin

France

Product details

WCT PTFE wrap wire

These wires are designed for spiral-wound connections on metal terminals without soldering.
Quick, solid connections.

Standards

NFC 93522

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nexans Green 0.05 mm² Harsh Environment Wire, 30, 1/0.254 mm, 250m, PTFE Insulation, 10035727

P.O.A.

Nexans Green 0.05 mm² Harsh Environment Wire, 30, 1/0.254 mm, 250m, PTFE Insulation, 10035727
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.05 mm²

Sheath Colour

Green

Cable Shape

Single Core

American Wire Gauge

30

Core Strands

1/0.254 mm

Length

250m

Insulation material

PTFE

Voltage Rating

350 V

Outer Diameter

0.58mm

Minimum Operating Temperature

-90°C

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Size of Strands

0.254 mm

Resistant To

Flame

Number of Strands

1

Country of Origin

France

Product details

WCT PTFE wrap wire

These wires are designed for spiral-wound connections on metal terminals without soldering.
Quick, solid connections.

Standards

NFC 93522

You may be interested in