Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexans KY30 Series Green 0.22 mm² Equipment Wire, 24 AWG, 7/0.2 mm, 250m, PVC Insulation, 10037877

RS Stock No.: 192-3926Brand: NexansManufacturers Part No.: 10037877
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.22 mm²

Sheath Colour

Green

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

250m

Insulation material

PVC

Outer Diameter

1.2mm

Voltage Rating

250 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Annealed Tinned Copper

Series

KY30

Shield Type

Unshielded

Number of Strands

7

Size of Strands

0.2 mm

Country of Origin

France

Product details

KY30 type cable wires - 250 V

KY30 multi-strand cable wires are essentially designed for internal wiring of electronic equipment.

Features and Benefits

• Low shrinkage upon contact with a soldering iron
• Stranded annealed tinned copper wires
• Flexible cable
• RoHS

Standards

NFC 32070 / C2

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nexans KY30 Series Green 0.22 mm² Equipment Wire, 24 AWG, 7/0.2 mm, 250m, PVC Insulation, 10037877

P.O.A.

Nexans KY30 Series Green 0.22 mm² Equipment Wire, 24 AWG, 7/0.2 mm, 250m, PVC Insulation, 10037877
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.22 mm²

Sheath Colour

Green

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

250m

Insulation material

PVC

Outer Diameter

1.2mm

Voltage Rating

250 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Annealed Tinned Copper

Series

KY30

Shield Type

Unshielded

Number of Strands

7

Size of Strands

0.2 mm

Country of Origin

France

Product details

KY30 type cable wires - 250 V

KY30 multi-strand cable wires are essentially designed for internal wiring of electronic equipment.

Features and Benefits

• Low shrinkage upon contact with a soldering iron
• Stranded annealed tinned copper wires
• Flexible cable
• RoHS

Standards

NFC 32070 / C2

You may be interested in