Technical Document
Specifications
Brand
NexansCross Sectional Area
1 mm²
Sheath Colour
Black
Cable Shape
Single Core
Core Strands
32/0.2 mm
Length
100m
Insulation material
PVC
Voltage Rating
750 V
Outer Diameter
2.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Annealed Tinned Copper
Series
KY33
Shield Type
Unshielded
Size of Strands
0.2 mm
Number of Strands
32
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexansCross Sectional Area
1 mm²
Sheath Colour
Black
Cable Shape
Single Core
Core Strands
32/0.2 mm
Length
100m
Insulation material
PVC
Voltage Rating
750 V
Outer Diameter
2.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Annealed Tinned Copper
Series
KY33
Shield Type
Unshielded
Size of Strands
0.2 mm
Number of Strands
32
Country of Origin
France
