Technical Document
Specifications
Brand
NexansCross Sectional Area
1.34 mm²
Sheath Colour
Blue
Cable Shape
Single Core
Core Strands
19/0.3 mm
Length
100m
Insulation material
PVC
Outer Diameter
2.5mm
Voltage Rating
250 V
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Annealed Tinned Copper
Series
KY30
Shield Type
Unshielded
Size of Strands
0.3 mm
Number of Strands
19
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexansCross Sectional Area
1.34 mm²
Sheath Colour
Blue
Cable Shape
Single Core
Core Strands
19/0.3 mm
Length
100m
Insulation material
PVC
Outer Diameter
2.5mm
Voltage Rating
250 V
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Annealed Tinned Copper
Series
KY30
Shield Type
Unshielded
Size of Strands
0.3 mm
Number of Strands
19
Country of Origin
France
