Nexans KZ 04 Series Black 0.34 mm² Harsh Environment Wire, 22 AWG, 7/0.25 mm, 250m, PTFE Insulation, 10042151

RS Stock No.: 400-0571Brand: NexansManufacturers Part No.: 10042151
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

7/0.25 mm

Length

250m

Insulation material

PTFE

Outer Diameter

1.11mm

Voltage Rating

250 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Series

KZ 04

Shield Type

Unshielded

Resistant To

Chemicals, Flame, Radiation, UV

Number of Strands

7

Size of Strands

0.25 mm

Country of Origin

France

Product details

PTFE cable wires

Applications: high-temperature wiring in electronic, aeronautic, avionic cabinets.
Sheath is UV resistant, as well as being resistant to common oils and acids.

Approvals

UTE C96-523

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Nexans KZ 04 Series Black 0.34 mm² Harsh Environment Wire, 22 AWG, 7/0.25 mm, 250m, PTFE Insulation, 10042151

P.O.A.

Each (ex VAT)

Nexans KZ 04 Series Black 0.34 mm² Harsh Environment Wire, 22 AWG, 7/0.25 mm, 250m, PTFE Insulation, 10042151
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

7/0.25 mm

Length

250m

Insulation material

PTFE

Outer Diameter

1.11mm

Voltage Rating

250 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Series

KZ 04

Shield Type

Unshielded

Resistant To

Chemicals, Flame, Radiation, UV

Number of Strands

7

Size of Strands

0.25 mm

Country of Origin

France

Product details

PTFE cable wires

Applications: high-temperature wiring in electronic, aeronautic, avionic cabinets.
Sheath is UV resistant, as well as being resistant to common oils and acids.

Approvals

UTE C96-523

You may be interested in