Technical Document
Specifications
Brand
NexansCross Sectional Area
1 mm²
Sheath Colour
Black
Cable Shape
Single Core
Length
100m
European Harmonised Code
H05V-K
Insulation material
PVC
Voltage Rating
300 V, 500 V
Outer Diameter
2.5mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
+5°C
Conductor Material
Copper
Standards Met
CENELEC Certified
Country of Origin
France
Product details
H05V-K Flexible Wires
·Flexible wires for internal wiring
·Can be fitted outdoors, on an insulator or under conduits (sheaths, gutters etc.)
·The minimum bend radius for fixed installation is twice the external diameter, when fitting it is advisable to double this value
Approvals
NFC 32201 and IEC 227-06
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexansCross Sectional Area
1 mm²
Sheath Colour
Black
Cable Shape
Single Core
Length
100m
European Harmonised Code
H05V-K
Insulation material
PVC
Voltage Rating
300 V, 500 V
Outer Diameter
2.5mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
+5°C
Conductor Material
Copper
Standards Met
CENELEC Certified
Country of Origin
France
Product details
H05V-K Flexible Wires
·Flexible wires for internal wiring
·Can be fitted outdoors, on an insulator or under conduits (sheaths, gutters etc.)
·The minimum bend radius for fixed installation is twice the external diameter, when fitting it is advisable to double this value
Approvals
NFC 32201 and IEC 227-06
