Nexans Multicore Industrial Cable, 19 Cores, 0.6 mm², Screened, Grey PVC Sheath

RS Stock No.: 126-2647Brand: Nexans
View all in Control Cable

Technical Document

Specifications

Brand

Nexans

Number of Cores

19

Cross Sectional Area

0.6 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

Outer Diameter

10.55mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

7/0.25 mm

Conductor Material

Tinned Copper

Voltage Rating

500 V ac

Insulation material

PVC

Current Rating

2.5 A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

You may be interested in
Alpha Wire, 0.5mm², Screened Polyethylene Sheath
AED 4,676.121 Reel of 30 Metres (ex VAT)
View all in Control Cable

Stock information temporarily unavailable.

P.O.A.

Nexans Multicore Industrial Cable, 19 Cores, 0.6 mm², Screened, Grey PVC Sheath

P.O.A.

Nexans Multicore Industrial Cable, 19 Cores, 0.6 mm², Screened, Grey PVC Sheath

Stock information temporarily unavailable.

You may be interested in
Alpha Wire, 0.5mm², Screened Polyethylene Sheath
AED 4,676.121 Reel of 30 Metres (ex VAT)

Technical Document

Specifications

Brand

Nexans

Number of Cores

19

Cross Sectional Area

0.6 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

Outer Diameter

10.55mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

7/0.25 mm

Conductor Material

Tinned Copper

Voltage Rating

500 V ac

Insulation material

PVC

Current Rating

2.5 A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

You may be interested in
Alpha Wire, 0.5mm², Screened Polyethylene Sheath
AED 4,676.121 Reel of 30 Metres (ex VAT)