Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexans Coaxial Cable, 20m, RG62A/U Coaxial, Unterminated

RS Stock No.: 222-7639Brand: NexansManufacturers Part No.: RG62AU BLACK 20M
View all in Coaxial Cable

Technical Document

Specifications

Brand

Nexans

Terminated/Unterminated

Unterminated

Coaxial Type

RG62A/U

Outer Diameter

6.15mm

Characteristic Impedance

93 Ω

Attenuation

100 dB/100m @ 3GHz, 14 dB/100m @ 200MHz, 22 dB/100m @ 400MHz

Length

20m

Sheath Colour

Black

Conductor Strand Type

Solid

Core Strands

1/0.64 mm

Conductor Material

Copper Clad Steel

Size of Strands

0.64 mm

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Velocity ratio

83%

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

RG62A/U Data Cable

Steel/copper conductor, blank, 0.65 mm
LD-PE insulation, 3.71 mm
Outer sheath made of black PVC, d = 6.15 mm
UL Style 1478
BNC connector / cable group F

Standards

MIL-C-17D

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nexans Coaxial Cable, 20m, RG62A/U Coaxial, Unterminated

P.O.A.

Nexans Coaxial Cable, 20m, RG62A/U Coaxial, Unterminated
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Nexans

Terminated/Unterminated

Unterminated

Coaxial Type

RG62A/U

Outer Diameter

6.15mm

Characteristic Impedance

93 Ω

Attenuation

100 dB/100m @ 3GHz, 14 dB/100m @ 200MHz, 22 dB/100m @ 400MHz

Length

20m

Sheath Colour

Black

Conductor Strand Type

Solid

Core Strands

1/0.64 mm

Conductor Material

Copper Clad Steel

Size of Strands

0.64 mm

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Velocity ratio

83%

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

RG62A/U Data Cable

Steel/copper conductor, blank, 0.65 mm
LD-PE insulation, 3.71 mm
Outer sheath made of black PVC, d = 6.15 mm
UL Style 1478
BNC connector / cable group F

Standards

MIL-C-17D

You may be interested in