Technical Document
Specifications
Brand
NexperiaLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
TSSOP
Pin Count
5
Logic Family
HCT
Input Type
TTL
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-2mA
Maximum Propagation Delay Time @ Maximum CL
27ns
Minimum Operating Supply Voltage
4.5 V
Maximum Low Level Output Current
2mA
Dimensions
2.25 x 1.35 x 1mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Output Type
Current
Length
2.25mm
Height
1mm
Width
1.35mm
Country of Origin
Malaysia
Product details
74HCT1G/74HCT2G/74HCT3G Family, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Stock information temporarily unavailable.
Please check again later.
AED 1.30
Each (In a Bag of 30) (ex VAT)
AED 1.365
Each (In a Bag of 30) (inc VAT)
Standard
30
AED 1.30
Each (In a Bag of 30) (ex VAT)
AED 1.365
Each (In a Bag of 30) (inc VAT)
Standard
30
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
30 - 30 | AED 1.30 | AED 39.00 |
60 - 120 | AED 1.25 | AED 37.50 |
150 - 270 | AED 0.50 | AED 15.00 |
300 - 570 | AED 0.50 | AED 15.00 |
600+ | AED 0.45 | AED 13.50 |
Technical Document
Specifications
Brand
NexperiaLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
TSSOP
Pin Count
5
Logic Family
HCT
Input Type
TTL
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-2mA
Maximum Propagation Delay Time @ Maximum CL
27ns
Minimum Operating Supply Voltage
4.5 V
Maximum Low Level Output Current
2mA
Dimensions
2.25 x 1.35 x 1mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Output Type
Current
Length
2.25mm
Height
1mm
Width
1.35mm
Country of Origin
Malaysia
Product details
74HCT1G/74HCT2G/74HCT3G Family, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS