Technical Document
Specifications
Brand
NexperiaLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
3
Package Type
TSSOP
Pin Count
6
Logic Family
74LVC
Input Type
CMOS
Maximum Operating Supply Voltage
5.5 V
Maximum Propagation Delay Time @ Maximum CL
21.5 ns @ 50 pF
Minimum Operating Supply Voltage
1.65 V
Height
1mm
Width
1.7mm
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 1.7 x 1mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
3.1mm
Stock information temporarily unavailable.
Please check again later.
AED 0.30
Each (On a Reel of 3000) (ex VAT)
AED 0.315
Each (On a Reel of 3000) (inc VAT)
3000
AED 0.30
Each (On a Reel of 3000) (ex VAT)
AED 0.315
Each (On a Reel of 3000) (inc VAT)
3000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | AED 0.30 | AED 900.00 |
6000 - 12000 | AED 0.30 | AED 900.00 |
15000 - 27000 | AED 0.30 | AED 900.00 |
30000 - 72000 | AED 0.25 | AED 750.00 |
75000+ | AED 0.25 | AED 750.00 |
Technical Document
Specifications
Brand
NexperiaLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
3
Package Type
TSSOP
Pin Count
6
Logic Family
74LVC
Input Type
CMOS
Maximum Operating Supply Voltage
5.5 V
Maximum Propagation Delay Time @ Maximum CL
21.5 ns @ 50 pF
Minimum Operating Supply Voltage
1.65 V
Height
1mm
Width
1.7mm
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 1.7 x 1mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
3.1mm