Nexperia BZA420A,115, Quad-Element Uni-Directional ESD Protection Diode, 19.6W, 6-Pin SOT457

RS Stock No.: 151-3395Brand: NexperiaManufacturers Part No.: BZA420A,115
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Quad

Maximum Clamping Voltage

28V

Mounting Type

Surface Mount

Package Type

SOT457

Pin Count

6

Peak Pulse Power Dissipation

19.6W

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

3.1 x 1.7 x 1mm

Capacitance

48pF

Length

3.1mm

Height

1mm

Width

1.7mm

Test Current

1mA

Working Voltage

21V

ESD Voltage

1kV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,260.00

AED 0.42 Each (On a Reel of 3000) (ex VAT)

AED 1,323.00

AED 0.441 Each (On a Reel of 3000) (inc. VAT)

Nexperia BZA420A,115, Quad-Element Uni-Directional ESD Protection Diode, 19.6W, 6-Pin SOT457

AED 1,260.00

AED 0.42 Each (On a Reel of 3000) (ex VAT)

AED 1,323.00

AED 0.441 Each (On a Reel of 3000) (inc. VAT)

Nexperia BZA420A,115, Quad-Element Uni-Directional ESD Protection Diode, 19.6W, 6-Pin SOT457
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
3000 - 3000AED 0.42AED 1,260.00
6000+AED 0.42AED 1,260.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Quad

Maximum Clamping Voltage

28V

Mounting Type

Surface Mount

Package Type

SOT457

Pin Count

6

Peak Pulse Power Dissipation

19.6W

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

3.1 x 1.7 x 1mm

Capacitance

48pF

Length

3.1mm

Height

1mm

Width

1.7mm

Test Current

1mA

Working Voltage

21V

ESD Voltage

1kV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more