Nexperia, 39V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41

RS Stock No.: 509-043Brand: NexperiaManufacturers Part No.: BZV85-C39,113
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Nominal Zener Voltage

39V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

6mA

Maximum Zener Impedance

60Ω

Maximum Reverse Leakage Current

50nA

Dimensions

4.8 x 2.6 x 2.6mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

36.3mV/°C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes 1.3W, BZV85 Series, Nexperia

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 78.75

AED 0.788 Each (In a Pack of 100) (ex VAT)

AED 82.69

AED 0.827 Each (In a Pack of 100) (inc. VAT)

Nexperia, 39V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41

AED 78.75

AED 0.788 Each (In a Pack of 100) (ex VAT)

AED 82.69

AED 0.827 Each (In a Pack of 100) (inc. VAT)

Nexperia, 39V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Zener Voltage

39V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

6mA

Maximum Zener Impedance

60Ω

Maximum Reverse Leakage Current

50nA

Dimensions

4.8 x 2.6 x 2.6mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

36.3mV/°C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes 1.3W, BZV85 Series, Nexperia

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more