Nexperia, 36V Zener Diode 5% 250 mW SMT 3-Pin SOT-23

RS Stock No.: 792-1049Brand: NexperiaManufacturers Part No.: BZX84-C36,215
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

36V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

2mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3 x 1.4 x 1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

33mV/K

Product details

Zener Diodes 250mW, BZX84 Series

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5.25

AED 0.052 Each (Supplied as a Tape) (ex VAT)

AED 5.51

AED 0.055 Each (Supplied as a Tape) (inc. VAT)

Nexperia, 36V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
Select packaging type

AED 5.25

AED 0.052 Each (Supplied as a Tape) (ex VAT)

AED 5.51

AED 0.055 Each (Supplied as a Tape) (inc. VAT)

Nexperia, 36V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

36V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

2mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3 x 1.4 x 1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

33mV/K

Product details

Zener Diodes 250mW, BZX84 Series

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more