Technical Document
Specifications
Brand
NexperiaNominal Zener Voltage
11V
Diode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
365 mW
Package Type
DFN1006BD-2
Zener Type
Voltage Regulator
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 1.40
Each (In a Pack of 25) (ex VAT)
AED 1.47
Each (In a Pack of 25) (inc VAT)
Nexperia, 11V Zener Diode 365 mW SMT DFN1006BD-2
Select packaging type
25
AED 1.40
Each (In a Pack of 25) (ex VAT)
AED 1.47
Each (In a Pack of 25) (inc VAT)
Nexperia, 11V Zener Diode 365 mW SMT DFN1006BD-2
Stock information temporarily unavailable.
Select packaging type
25
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
25 - 475 | AED 1.40 | AED 35.00 |
500 - 975 | AED 0.60 | AED 15.00 |
1000 - 2475 | AED 0.45 | AED 11.25 |
2500 - 4975 | AED 0.40 | AED 10.00 |
5000+ | AED 0.40 | AED 10.00 |
Technical Document
Specifications
Brand
NexperiaNominal Zener Voltage
11V
Diode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
365 mW
Package Type
DFN1006BD-2
Zener Type
Voltage Regulator