Technical Document
Specifications
Brand
NIC ComponentsCapacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 6.3mm
Height
6.3mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.2mm
Lifetime
2000h
Equivalent Series Resistance
390mΩ
Series
NAZT
Polarised
Polar
Ripple Current
250mA
Leakage Current
16 μA
Tolerance
±20%
Product details
NAZT Series
Stock information temporarily unavailable.
AED 6.96
AED 0.696 Each (In a Pack of 10) (ex VAT)
AED 7.31
AED 0.731 Each (In a Pack of 10) (inc. VAT)
10
AED 6.96
AED 0.696 Each (In a Pack of 10) (ex VAT)
AED 7.31
AED 0.731 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Technical Document
Specifications
Brand
NIC ComponentsCapacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 6.3mm
Height
6.3mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.2mm
Lifetime
2000h
Equivalent Series Resistance
390mΩ
Series
NAZT
Polarised
Polar
Ripple Current
250mA
Leakage Current
16 μA
Tolerance
±20%
Product details


