NIC Components 330μF Electrolytic Capacitor 16V dc, Through Hole - NRE-JL331M16V6.3X11F

RS Stock No.: 737-3879Brand: NIC ComponentsManufacturers Part No.: NRE-JL331M16V6.3X11F
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

330µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

7000h

Equivalent Series Resistance

220mΩ

Series

NRE-JL

Ripple Current

400mA

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Country of Origin

Japan

Product details

NRE-JL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 7.49

AED 0.749 Each (In a Pack of 10) (ex VAT)

AED 7.86

AED 0.786 Each (In a Pack of 10) (inc. VAT)

NIC Components 330μF Electrolytic Capacitor 16V dc, Through Hole - NRE-JL331M16V6.3X11F

AED 7.49

AED 0.749 Each (In a Pack of 10) (ex VAT)

AED 7.86

AED 0.786 Each (In a Pack of 10) (inc. VAT)

NIC Components 330μF Electrolytic Capacitor 16V dc, Through Hole - NRE-JL331M16V6.3X11F

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

330µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

7000h

Equivalent Series Resistance

220mΩ

Series

NRE-JL

Ripple Current

400mA

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Country of Origin

Japan

Product details

NRE-JL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more