NIC Components 470μF Electrolytic Capacitor 35V dc, Through Hole - NRSG471M35V10X20F

RS Stock No.: 169-3842Brand: NIC ComponentsManufacturers Part No.: NRSG471M35V10X20F
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Equivalent Series Resistance

23mΩ

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

NRSG

Ripple Current

1.82A

Country of Origin

Japan

Product details

NRSG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,470.00

AED 1.47 Each (In a Bag of 1000) (ex VAT)

AED 1,543.50

AED 1.544 Each (In a Bag of 1000) (inc. VAT)

NIC Components 470μF Electrolytic Capacitor 35V dc, Through Hole - NRSG471M35V10X20F

AED 1,470.00

AED 1.47 Each (In a Bag of 1000) (ex VAT)

AED 1,543.50

AED 1.544 Each (In a Bag of 1000) (inc. VAT)

NIC Components 470μF Electrolytic Capacitor 35V dc, Through Hole - NRSG471M35V10X20F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

470µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Equivalent Series Resistance

23mΩ

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

NRSG

Ripple Current

1.82A

Country of Origin

Japan

Product details

NRSG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more