NIC Components 10μF Electrolytic Capacitor 50V dc Through Hole - NRSZ100M50V5X11F

RS Stock No.: 737-4207PBrand: NIC ComponentsManufacturers Part No.: NRSZ100M50V5X11F
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2500h

Lead Pitch

2mm

Ripple Current

110mA

Leakage Current

5 μA

Tolerance

±20%

Series

NRSZ

Equivalent Series Resistance

1.7Ω

Country of Origin

China

Product details

NRSZ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

NIC Components 10μF Electrolytic Capacitor 50V dc Through Hole - NRSZ100M50V5X11F
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

NIC Components 10μF Electrolytic Capacitor 50V dc Through Hole - NRSZ100M50V5X11F

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

10µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2500h

Lead Pitch

2mm

Ripple Current

110mA

Leakage Current

5 μA

Tolerance

±20%

Series

NRSZ

Equivalent Series Resistance

1.7Ω

Country of Origin

China

Product details

NRSZ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more