Technical Document
Specifications
Brand
NIC ComponentsCapacitance
100µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
7000h
Series
NRSZ
Leakage Current
100 μA
Tolerance
±20%
Equivalent Series Resistance
150mΩ
Ripple Current
800mA
Product details
NRSZ Series
Stock information temporarily unavailable.
AED 395.90
AED 1.98 Each (In a Bag of 200) (ex VAT)
AED 415.70
AED 2.079 Each (In a Bag of 200) (inc. VAT)
200
AED 395.90
AED 1.98 Each (In a Bag of 200) (ex VAT)
AED 415.70
AED 2.079 Each (In a Bag of 200) (inc. VAT)
Stock information temporarily unavailable.
200
Technical Document
Specifications
Brand
NIC ComponentsCapacitance
100µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
7000h
Series
NRSZ
Leakage Current
100 μA
Tolerance
±20%
Equivalent Series Resistance
150mΩ
Ripple Current
800mA
Product details


