Technical Document
Specifications
Brand
NIC ComponentsCapacitance
100µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
7000h
Equivalent Series Resistance
150mΩ
Series
NRSZ
Ripple Current
800mA
Tolerance
±20%
Leakage Current
100 μA
Product details
NRSZ Series
Stock information temporarily unavailable.
Please check again later.
AED 4.75
Each (In a Pack of 5) (ex VAT)
AED 4.988
Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 4.75
Each (In a Pack of 5) (ex VAT)
AED 4.988
Each (In a Pack of 5) (inc. VAT)
Standard
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 4.75 | AED 23.75 |
50 - 245 | AED 4.25 | AED 21.25 |
250 - 495 | AED 3.80 | AED 19.00 |
500 - 995 | AED 3.30 | AED 16.50 |
1000+ | AED 2.60 | AED 13.00 |
Technical Document
Specifications
Brand
NIC ComponentsCapacitance
100µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
7000h
Equivalent Series Resistance
150mΩ
Series
NRSZ
Ripple Current
800mA
Tolerance
±20%
Leakage Current
100 μA
Product details