NIC Components 3300μF Electrolytic Capacitor 25V dc, Through Hole - NRSZ332M25V16X35.5F

RS Stock No.: 737-4171Brand: NIC ComponentsManufacturers Part No.: NRSZ332M25V16X35.5F
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

3300µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Leakage Current

0.01 CV or 3 μA @ 2 min, 0.03 CV or 4 μA @ 1 min

Tolerance

±20%

Series

NRSZ

Country of Origin

China

Product details

NRSZ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 7.49

AED 3.745 Each (In a Pack of 2) (ex VAT)

AED 7.86

AED 3.932 Each (In a Pack of 2) (inc. VAT)

NIC Components 3300μF Electrolytic Capacitor 25V dc, Through Hole - NRSZ332M25V16X35.5F

AED 7.49

AED 3.745 Each (In a Pack of 2) (ex VAT)

AED 7.86

AED 3.932 Each (In a Pack of 2) (inc. VAT)

NIC Components 3300μF Electrolytic Capacitor 25V dc, Through Hole - NRSZ332M25V16X35.5F

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

3300µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Leakage Current

0.01 CV or 3 μA @ 2 min, 0.03 CV or 4 μA @ 1 min

Tolerance

±20%

Series

NRSZ

Country of Origin

China

Product details

NRSZ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more