Technical Document
Specifications
Brand
NIC ComponentsCapacitance
1000µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Series
NRZJ
Ripple Current
2A
Equivalent Series Resistance
38mΩ
Leakage Current
0.01 CV or 3 μA @ 2 min
Tolerance
±20%
Country of Origin
Japan
Product details
NRZJ Series
AED 273.00
AED 1.365 Each (In a Bag of 200) (ex VAT)
AED 286.65
AED 1.433 Each (In a Bag of 200) (inc. VAT)
200
AED 273.00
AED 1.365 Each (In a Bag of 200) (ex VAT)
AED 286.65
AED 1.433 Each (In a Bag of 200) (inc. VAT)
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NIC ComponentsCapacitance
1000µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Series
NRZJ
Ripple Current
2A
Equivalent Series Resistance
38mΩ
Leakage Current
0.01 CV or 3 μA @ 2 min
Tolerance
±20%
Country of Origin
Japan
Product details


