Technical Document
Specifications
Brand
NIC ComponentsCapacitance
470µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Technology
Hybrid
Dimensions
8 (Dia.) x 10.8mm
Height
10.8mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Equivalent Series Resistance
16mΩ
Series
NSPE-S
Polarised
Polar
Ripple Current
3.15A
Leakage Current
593 μA
Tolerance
±20%
Product details
NSPE-S Series
Stock information temporarily unavailable.
Please check again later.
AED 3.20
Each (In a Pack of 5) (ex VAT)
AED 3.36
Each (In a Pack of 5) (inc. VAT)
5
AED 3.20
Each (In a Pack of 5) (ex VAT)
AED 3.36
Each (In a Pack of 5) (inc. VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 3.20 | AED 16.00 |
25 - 370 | AED 3.00 | AED 15.00 |
375 - 1245 | AED 2.85 | AED 14.25 |
1250 - 1495 | AED 2.75 | AED 13.75 |
1500+ | AED 2.65 | AED 13.25 |
Technical Document
Specifications
Brand
NIC ComponentsCapacitance
470µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Technology
Hybrid
Dimensions
8 (Dia.) x 10.8mm
Height
10.8mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Equivalent Series Resistance
16mΩ
Series
NSPE-S
Polarised
Polar
Ripple Current
3.15A
Leakage Current
593 μA
Tolerance
±20%
Product details