NIC Components 220μF Hybrid Capacitor 35V dc, Surface Mount - NSPE-T221M35V10X12.8NBF

RS Stock No.: 737-9271Brand: NIC ComponentsManufacturers Part No.: NSPE-T221M35V10X12.8NBF
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Hybrid

Dimensions

10 (Dia.) x 12.8mm

Height

12.8mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lead Pitch

4.6mm

Lifetime

3000h

Equivalent Series Resistance

17mΩ

Series

NSPE-T

Polarised

Polar

Ripple Current

1.7A

Leakage Current

100 μA

Tolerance

±20%

Product details

NSPE-T Series

Cylindrical V chip SMT design
Extended load life at high temperature
Low ESR and high ripple current ratings
Suitable for reflow soldering

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 6.40

Each (ex VAT)

AED 6.72

Each (inc. VAT)

NIC Components 220μF Hybrid Capacitor 35V dc, Surface Mount - NSPE-T221M35V10X12.8NBF

AED 6.40

Each (ex VAT)

AED 6.72

Each (inc. VAT)

NIC Components 220μF Hybrid Capacitor 35V dc, Surface Mount - NSPE-T221M35V10X12.8NBF
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 24AED 6.40
25 - 49AED 5.45
50 - 99AED 4.85
100 - 249AED 4.15
250+AED 3.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

220µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Hybrid

Dimensions

10 (Dia.) x 12.8mm

Height

12.8mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lead Pitch

4.6mm

Lifetime

3000h

Equivalent Series Resistance

17mΩ

Series

NSPE-T

Polarised

Polar

Ripple Current

1.7A

Leakage Current

100 μA

Tolerance

±20%

Product details

NSPE-T Series

Cylindrical V chip SMT design
Extended load life at high temperature
Low ESR and high ripple current ratings
Suitable for reflow soldering

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more