Technical Document
Specifications
Brand
NIC ComponentsCapacitance
47µF
Voltage
63V dc
Mounting Type
Surface Mount
Technology
Hybrid
Dimensions
10 (Dia.) x 10.8mm
Height
10.8mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+135°C
Lead Pitch
4.6mm
Lifetime
2000h
Polarised
Polar
Equivalent Series Resistance
30mΩ
Series
NSPE-Y
Ripple Current
1.01A
Leakage Current
100 μA
Tolerance
±20%
Product details
NSPE-Y Series
Cylindrical V chip SMT design
Low ESR and high ripple current ratings
Suitable for reflow soldering
SMT 135°C
Stock information temporarily unavailable.
Please check again later.
AED 6.60
Each (In a Pack of 2) (ex VAT)
AED 6.93
Each (In a Pack of 2) (inc. VAT)
2
AED 6.60
Each (In a Pack of 2) (ex VAT)
AED 6.93
Each (In a Pack of 2) (inc. VAT)
2
Technical Document
Specifications
Brand
NIC ComponentsCapacitance
47µF
Voltage
63V dc
Mounting Type
Surface Mount
Technology
Hybrid
Dimensions
10 (Dia.) x 10.8mm
Height
10.8mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+135°C
Lead Pitch
4.6mm
Lifetime
2000h
Polarised
Polar
Equivalent Series Resistance
30mΩ
Series
NSPE-Y
Ripple Current
1.01A
Leakage Current
100 μA
Tolerance
±20%
Product details
NSPE-Y Series
Cylindrical V chip SMT design
Low ESR and high ripple current ratings
Suitable for reflow soldering