Technical Document
Specifications
Brand
NIC ComponentsTechnology
Polymer
Capacitance
220µF
Dielectric Material Family
Tantalum
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
7343
Equivalent Series Resistance
25mΩ
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
2.8mm
Maximum Operating Temperature
+105°C
Dimensions
7.3 x 4.3 x 2.8mm
Series
NTP
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Leakage Current
3 μA
Product details
NTP Series
Stock information temporarily unavailable.
AED 18.62
AED 9.309 Each (In a Pack of 2) (ex VAT)
AED 19.55
AED 9.774 Each (In a Pack of 2) (inc. VAT)
2
AED 18.62
AED 9.309 Each (In a Pack of 2) (ex VAT)
AED 19.55
AED 9.774 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
2
| Quantity | Unit price | Per Pack |
|---|---|---|
| 2 - 18 | AED 9.309 | AED 18.62 |
| 20 - 48 | AED 8.881 | AED 17.76 |
| 50 - 98 | AED 8.239 | AED 16.48 |
| 100 - 198 | AED 7.65 | AED 15.30 |
| 200+ | AED 6.955 | AED 13.91 |
Technical Document
Specifications
Brand
NIC ComponentsTechnology
Polymer
Capacitance
220µF
Dielectric Material Family
Tantalum
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
7343
Equivalent Series Resistance
25mΩ
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
2.8mm
Maximum Operating Temperature
+105°C
Dimensions
7.3 x 4.3 x 2.8mm
Series
NTP
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Leakage Current
3 μA
Product details
