NIC Components 1kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - NTR10B1001CTRF

RS Stock No.: 757-1310Brand: NIC ComponentsManufacturers Part No.: NTR10B1001CTRF
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

1kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

NTR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

0.1W Thin Film Chip Resistors - NTR Series, 0.1%

NTR series precision thin film chip resistors with a EIA standard case size (0805).

Precision tolerance and Ultra-Stable
Thin film (NiCr), low noise construction
Pb free termination finish
Suitable for reflow soldering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.30

Each (On a Reel of 1000) (ex VAT)

AED 0.315

Each (On a Reel of 1000) (inc VAT)

NIC Components 1kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - NTR10B1001CTRF

AED 0.30

Each (On a Reel of 1000) (ex VAT)

AED 0.315

Each (On a Reel of 1000) (inc VAT)

NIC Components 1kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - NTR10B1001CTRF
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

1kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

NTR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

0.1W Thin Film Chip Resistors - NTR Series, 0.1%

NTR series precision thin film chip resistors with a EIA standard case size (0805).

Precision tolerance and Ultra-Stable
Thin film (NiCr), low noise construction
Pb free termination finish
Suitable for reflow soldering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more