Nichia4 V Blue LED Through Hole, 300A NSPB300A

RS Stock No.: 235-9900Brand: NichiaManufacturers Part No.: NSPB300A
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Nichia

LED Colours

Blue

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

3200 mcd

Number of Pins

2

Lens Shape

Round

Series

300A

Dimensions

3.1mm

Product details

Visible Light LEDs, Nichia

Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.

You may be interested in
Nichia3.2 V Blue LED 3mm Through Hole, NSPB300B
AED 2.426Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Nichia4 V Blue LED Through Hole, 300A NSPB300A

P.O.A.

Nichia4 V Blue LED Through Hole, 300A NSPB300A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Nichia3.2 V Blue LED 3mm Through Hole, NSPB300B
AED 2.426Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Nichia

LED Colours

Blue

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

3200 mcd

Number of Pins

2

Lens Shape

Round

Series

300A

Dimensions

3.1mm

Product details

Visible Light LEDs, Nichia

Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.

You may be interested in
Nichia3.2 V Blue LED 3mm Through Hole, NSPB300B
AED 2.426Each (In a Pack of 5) (ex VAT)