Technical Document
Specifications
Brand
NichiaLED Colours
Green
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
4 V
Luminous Intensity
5500 mcd
Number of Pins
2
Lens Shape
Round
Series
310A
Dimensions
3.1mm
Product details
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NichiaLED Colours
Green
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
4 V
Luminous Intensity
5500 mcd
Number of Pins
2
Lens Shape
Round
Series
310A
Dimensions
3.1mm
Product details
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
