Nichia4 V White LED Through Hole, NSPW315BS

RS Stock No.: 454-4649Brand: NichiaManufacturers Part No.: NSPW315BS
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Nichia

LED Colours

White

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

1100 mcd

Number of Pins

2

Lens Shape

Round

Dimensions

3.1mm

You may be interested in
Nichia3.2 V White LED 3mm Through Hole, NSPW315DS
AED 2.371Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Nichia4 V White LED Through Hole, NSPW315BS

P.O.A.

Nichia4 V White LED Through Hole, NSPW315BS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Nichia3.2 V White LED 3mm Through Hole, NSPW315DS
AED 2.371Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Nichia

LED Colours

White

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

1100 mcd

Number of Pins

2

Lens Shape

Round

Dimensions

3.1mm

You may be interested in
Nichia3.2 V White LED 3mm Through Hole, NSPW315DS
AED 2.371Each (In a Pack of 5) (ex VAT)