Technical Document
Specifications
Brand
NichiaLED Colours
White
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
3.5 V
Luminous Intensity
44 cd
Number of Pins
2
Viewing Angle
15 °
Lens Shape
Round
Dimensions
5mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Nichia3.5 V White LED Through Hole, NSPW500GS-K1
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Nichia3.5 V White LED Through Hole, NSPW500GS-K1
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NichiaLED Colours
White
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
3.5 V
Luminous Intensity
44 cd
Number of Pins
2
Viewing Angle
15 °
Lens Shape
Round
Dimensions
5mm
